Part Details for SM7745DV-100.0M by Pletronics Inc
Overview of SM7745DV-100.0M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7745DV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | 244 |
|
$3.0941 / $5.0175 | Buy Now |
Part Details for SM7745DV-100.0M
SM7745DV-100.0M CAD Models
SM7745DV-100.0M Part Data Attributes:
|
SM7745DV-100.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745DV-100.0M
Pletronics Inc
CMOS Output Clock Oscillator, 100MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for SM7745DV-100.0M
This table gives cross-reference parts and alternative options found for SM7745DV-100.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745DV-100.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55310/30-B41A100M0000 | CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-4 | Q-TECH Corporation | SM7745DV-100.0M vs M55310/30-B41A100M0000 |
MCSOHV/TAE100MHZ | CMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | SM7745DV-100.0M vs MCSOHV/TAE100MHZ |
MCSO1HV/TB100.0MHZ | CMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | SM7745DV-100.0M vs MCSO1HV/TB100.0MHZ |
MCSO1HV/TCE100.0MHZ | CMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | SM7745DV-100.0M vs MCSO1HV/TCE100.0MHZ |
M55310/30-S44C100M0000 | CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-4 | Q-TECH Corporation | SM7745DV-100.0M vs M55310/30-S44C100M0000 |
MCSO1HV/TA100.0MHZ | CMOS Output Clock Oscillator, 100MHz Nom | Golledge Electronics Ltd | SM7745DV-100.0M vs MCSO1HV/TA100.0MHZ |
M55310/30-C41A100M0000 | CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-4 | Q-TECH Corporation | SM7745DV-100.0M vs M55310/30-C41A100M0000 |
M55310/30-S41A100M0000 | CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-4 | Q-TECH Corporation | SM7745DV-100.0M vs M55310/30-S41A100M0000 |
MCSOHV/TBEJ100MHZ | CMOS Output Clock Oscillator, 100MHz Nom, J-LEADED PACKAGE-4 | Golledge Electronics Ltd | SM7745DV-100.0M vs MCSOHV/TBEJ100MHZ |
M55310/30-B44C100M0000 | CMOS Output Clock Oscillator, 100MHz Nom, HERMETIC SEALED PACKAGE-4 | Q-TECH Corporation | SM7745DV-100.0M vs M55310/30-B44C100M0000 |