Part Details for SM750GX000000-AC by Silicon Motion Technology Corp
Overview of SM750GX000000-AC by Silicon Motion Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for SM750GX000000-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM750GX000000-AC-ND
|
DigiKey | IC MPU LYNXEXP 300MHZ 265BGA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$13.7500 / $15.0700 | Buy Now |
|
Symmetry Electronics | LynxExp 0MB Halogen Free Min Qty: 1 | In Stock |
|
$15.7100 | Buy Now |