Part Details for SM7391-BBE-S-012-001 by TE Connectivity
Overview of SM7391-BBE-S-012-001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7391-BBE-S-012-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3811
|
Newark | Pre-Release Samples Only |Te Connectivity Sensors SM7391-BBE-S-012-001 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $14.0200 | Buy Now |
DISTI #
SM7391-BBE-S-012-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.07psi to 0.29psi Differential 16-Pin SOIC Stick (Alt: SM7391-BBE-S-012-0) Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
987-SM7391BBES012001
|
Mouser Electronics | Board Mount Pressure Sensors Low Pressure Digital & Analog Sensor, Differential, Dual Horizontal Port, Stick, +0.07 to +0.29 RoHS: Compliant | 0 |
|
$17.9900 / $18.6100 | Order Now |
DISTI #
000000000006179367
|
Sager | Board Mount Pressure Sensors Low Pressure Digital & Analog Sensor, Differential, Dual Horizontal Port, Stick, +0.07 to +0.29 | 0 |
|
Buy Now |