Part Details for SM7331-BCE-S-600.00-331 by TE Connectivity
Overview of SM7331-BCE-S-600.00-331 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7331-BCE-S-600.00-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7331-BCE-S-600-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7331-BCE-S-600-000) Min Qty: 450 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |