Datasheets
SM73307MMX/NOPB by:

Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125

Part Details for SM73307MMX/NOPB by Texas Instruments

Overview of SM73307MMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for SM73307MMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-42691-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.8900
  • 3,500 $1.9518
$1.9518 / $3.8900 Buy Now
DISTI # 926-SM73307MMX/NOPB
Mouser Electronics Precision Amplifiers Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125 RoHS: Compliant 0
  • 3,500 $1.9500
$1.9500 Order Now
Ameya Holding Limited IC OPAMP GP 17MHZ RRO 8VSSOP 22610
RFQ
NexGen Digital   28808
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 5
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

Part Details for SM73307MMX/NOPB

SM73307MMX/NOPB CAD Models

SM73307MMX/NOPB Part Data Attributes

SM73307MMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
SM73307MMX/NOPB Texas Instruments Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, PLASTIC, VSSOP-8PIN
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Min 85 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 5e-7 µA
Input Offset Voltage-Max 150 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.07 mm
Slew Rate-Nom 9.5 V/us
Supply Current-Max 3.4 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 17000
Voltage Gain-Min 10000
Wideband NO
Width 3 mm

SM73307MMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM73307MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM73307MMX/NOPB by Texas Instruments

  • Please alert me when SM73307MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM73307MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM73307MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM73307MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM73307MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM73307MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: