-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40495-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
869 In Stock |
|
$2.2823 / $4.5500 | Buy Now |
DISTI #
926-SM73307MM/NOPB
|
Mouser Electronics | Precision Amplifiers Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 1726 |
|
$2.1900 / $4.5500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 17MHZ RRO 8VSSOP | 105425 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM73307MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM73307MM/NOPB
Texas Instruments
Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SM73307MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM73307MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM73307MM | IC OP-AMP, Operational Amplifier | Texas Instruments | SM73307MM/NOPB vs SM73307MM |
SM73307MMX | IC OP-AMP, Operational Amplifier | Texas Instruments | SM73307MM/NOPB vs SM73307MMX |
SM73307MME | IC OP-AMP, Operational Amplifier | Texas Instruments | SM73307MM/NOPB vs SM73307MME |