-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
SM72480SDE-120/NOPB | Texas Instruments | 1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SM72480SD-105/NOPBCT-ND
|
DigiKey | THERMOSTAT 105DEGC OPN DRN 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
453 In Stock |
|
$1.2000 / $3.0300 | Buy Now |
DISTI #
595-SM72480SD105NOPB
|
Mouser Electronics | Thermostats SolarMagic 1.6V LLP-6 Temp Switch RoHS: Compliant | 0 |
|
$1.2000 / $2.5600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72480SD-105/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72480SD-105/NOPB
Texas Instruments
1.6V, LLP-6 Factory Preset Temperature Switch and Temperature Sensor 6-WSON -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOLCC6,.1,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.8 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTTION | |
Body Breadth | 2.2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.016 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SM72480SD-105/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72480SD-105/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72480SDX-105 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.2-5.3V, 2.30Cel, RECTANGULAR, SURFACE MOUNT, 2.20 X 2.50 MM, LLP-6 | Texas Instruments | SM72480SD-105/NOPB vs SM72480SDX-105 |