Part Details for SM72238TDE-5.0/NOPB by National Semiconductor Corporation
Overview of SM72238TDE-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM72238TDE-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SM72238 Micropower voltage regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1210 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for SM72238TDE-5.0/NOPB
SM72238TDE-5.0/NOPB CAD Models
SM72238TDE-5.0/NOPB Part Data Attributes
|
SM72238TDE-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM72238TDE-5.0/NOPB
National Semiconductor Corporation
Regulator, 1 Output, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.4% |