Part Details for SM72238TDE-3.3/NOPB by Texas Instruments
Overview of SM72238TDE-3.3/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM72238TDE-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM72238TDE-3.3/NOPB-296-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO252-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14500 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-SM72238TDE-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO252-3 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
155 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
595-S72238TDE3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators Micropower voltage regulator 3-TO-252 -40 to 125 RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SM72238 Micropower voltage regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14500 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.1A TO252-3 | 14000 |
|
RFQ |
Part Details for SM72238TDE-3.3/NOPB
SM72238TDE-3.3/NOPB CAD Models
SM72238TDE-3.3/NOPB Part Data Attributes
|
SM72238TDE-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72238TDE-3.3/NOPB
Texas Instruments
Micropower voltage regulator 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |