There are no models available for this part yet.
Overview of SM72238TD-5.0/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM72238TD-5.0/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SM72238TD-5.0/NOPB-296-ND
|
DigiKey | SM72238 MICROPOWER VOLTAGE REGUL Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14594 In Stock |
|
$1.3300 | Buy Now | |
DISTI #
SM72238TD-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO252-3 Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6261 | Buy Now | |
DISTI #
926-SM72238TD50NOPB
|
Mouser Electronics | LDO Voltage Regulators Micropower voltage regulator 3-TO-252 -40 to 125 RoHS: Compliant | 0 |
|
$1.6600 / $1.7500 | Order Now | |
Rochester Electronics | SM72238 Micropower voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 14594 |
|
$1.1400 / $1.3400 | Buy Now | ||
Ameya Holding Limited | IC REG LDO 5V 0.1A TO252-3 | 28345 |
|
RFQ |
CAD Models for SM72238TD-5.0/NOPB by Texas Instruments
Part Data Attributes for SM72238TD-5.0/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3/2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
30 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.58 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.015%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.285 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
6.1 mm
|