Part Details for SM72238TD-3.3/NOPB by Texas Instruments
Results Overview of SM72238TD-3.3/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM72238TD-3.3/NOPB Information
SM72238TD-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for SM72238TD-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SM72238TD-3.3/NOPB-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO252-3 Min Qty: 211 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
16200 In Stock |
|
$1.4200 | Buy Now |
DISTI #
296-39811-5-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO252-3 Min Qty: 211 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4319 | Buy Now |
DISTI #
595-SM72238TD3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators SolarMagic MicroPwr Vtg Regs A 926-2950CDT-3.3/NOPB RoHS: Compliant | 0 |
|
$1.3300 / $1.4300 | Order Now |
|
Rochester Electronics | SM72238 Micropower voltage regulator RoHS: Compliant Status: Active Min Qty: 1 | 16200 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for SM72238TD-3.3/NOPB
SM72238TD-3.3/NOPB CAD Models
SM72238TD-3.3/NOPB Part Data Attributes
|
SM72238TD-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72238TD-3.3/NOPB
Texas Instruments
Micropower voltage regulator 3-TO-252 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |