Part Details for SM72238TD-3.0/NOPB by Texas Instruments
Overview of SM72238TD-3.0/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM72238TD-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 3VBIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15075 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for SM72238TD-3.0/NOPB
SM72238TD-3.0/NOPB CAD Models
SM72238TD-3.0/NOPB Part Data Attributes:
|
SM72238TD-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72238TD-3.0/NOPB
Texas Instruments
Micropower Voltage Regulators 3-TO-252 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.1 mm |
Alternate Parts for SM72238TD-3.0/NOPB
This table gives cross-reference parts and alternative options found for SM72238TD-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72238TD-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72238TDX-3.0/NOPB | Micropower Voltage Regulators 3-TO-252 -40 to 125 | Texas Instruments | SM72238TD-3.0/NOPB vs SM72238TDX-3.0/NOPB |