Part Details for SM72238/NOPB by Texas Instruments
Overview of SM72238/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM72238/NOPB
SM72238/NOPB CAD Models
SM72238/NOPB Part Data Attributes:
|
SM72238/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72238/NOPB
Texas Instruments
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% |