Part Details for SM6T6V8CA by FuxinSemi
Overview of SM6T6V8CA by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T6V8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 57.1A 600W 10.5V 7.14V 5.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 9350 |
|
$0.0263 / $0.0516 | Buy Now |