-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 58.1 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10807-1-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11740 In Stock |
|
$0.4129 / $1.1400 | Buy Now |
DISTI #
SM6T68CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T68CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4013 / $0.4294 | Buy Now |
DISTI #
511-SM6T68CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi RoHS: Compliant | 7180 |
|
$0.4120 / $1.1400 | Buy Now |
DISTI #
E02:0323_03155661
|
Arrow Electronics | Diode TVS Single Bi-Dir 58.1V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2420 | Europe - 15000 |
|
$0.3596 / $0.3842 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 58.1 V TVS in SMB RoHS: Compliant Min Qty: 1 | 7180 |
|
$0.5000 / $1.1200 | Buy Now |
|
Future Electronics | SM6TY Series 600 W 58.1V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.4150 / $0.4400 | Buy Now |
DISTI #
84388900
|
Verical | Diode TVS Single Bi-Dir 58.1V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 | Americas - 15000 |
|
$0.3624 / $0.3872 | Buy Now |
|
Bristol Electronics | 1790 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 58.1V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 1432 |
|
$0.5317 / $1.5190 | Buy Now |
DISTI #
SM6T68CAY
|
TME | Diode: TVS, 600W, 68V, 6.5A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.1140 / $0.7080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T68CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T68CAY
STMicroelectronics
Automotive 600 W, 58.1 V TVS in SMB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T68CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T68CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMA6T68CAY | STMicroelectronics | $0.3314 | Automotive 600 W, 58.1 V TVS in SMA | SM6T68CAY vs SMA6T68CAY |