Part Details for SM6T39CA-E3/52 by Vishay Semiconductors
Overview of SM6T39CA-E3/52 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T39CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6T39CA-E3/52GICT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1848 In Stock |
|
$0.1221 / $0.5300 | Buy Now |
|
New Advantage Corporation | SM6T Series 39 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 4500 |
|
$0.0656 / $0.0703 | Buy Now |
Part Details for SM6T39CA-E3/52
SM6T39CA-E3/52 CAD Models
SM6T39CA-E3/52 Part Data Attributes
|
SM6T39CA-E3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM6T39CA-E3/52
Vishay Semiconductors
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T39CA-E3/52
This table gives cross-reference parts and alternative options found for SM6T39CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T39CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T39CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T39CA-E3/52 vs SM6T39CA |
SM6T39CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CAHE3_A/H |
SM6T39CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CAHM3/I |
SM6T39CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CAHM3_A/H |
SM6T39CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T39CA-E3/52 vs SM6T39CA-E3/5B |
SM6T39CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CAHE3_A/I |
SM6T39CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CAHM3/H |
SM6T39CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T39CA-E3/52 vs SM6T39CA-E3/5B |
SM6T39CA | 600 W, 33.3 V TVS in SMB | STMicroelectronics | SM6T39CA-E3/52 vs SM6T39CA |
SM6T39CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T39CA-E3/52 vs SM6T39CAHE3/52 |