Part Details for SM6T36CA by Telefunken Microelectronics Gmbh
Overview of SM6T36CA by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SM6T36CA
SM6T36CA CAD Models
SM6T36CA Part Data Attributes
|
SM6T36CA
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
SM6T36CA
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 64.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES |