-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 25.6 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2882
|
Newark | Tvs Diode, 600W, 25.6V, Unidir, Do-214Aa, Product Range:Transil Sm6T Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:53.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics SM6T30AY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$0.2190 / $0.7100 | Buy Now |
DISTI #
497-10799-1-ND
|
DigiKey | TVS DIODE 25.6VWM 41.5VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20371 In Stock |
|
$0.3720 / $0.7000 | Buy Now |
DISTI #
SM6T30AY
|
Avnet Americas | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T30AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4152 / $0.4330 | Buy Now |
DISTI #
97W2882
|
Avnet Americas | Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMB T/R - Bulk (Alt: 97W2882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 249 Partner Stock |
|
$0.2200 / $0.7320 | Buy Now |
DISTI #
511-SM6T30AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni RoHS: Compliant | 25864 |
|
$0.3720 / $0.5300 | Buy Now |
DISTI #
V79:2366_22741349
|
Arrow Electronics | Diode TVS Single Uni-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 3 |
|
$0.2838 | Buy Now |
DISTI #
V72:2272_17705095
|
Arrow Electronics | Diode TVS Single Uni-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1645 Container: Cut Strips | Americas - 2 |
|
$0.3568 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 25.6 V TVS in SMB RoHS: Compliant Min Qty: 1 | 25864 |
|
$0.3700 / $0.5200 | Buy Now |
|
Future Electronics | SM6TY Series 600 W 30 V Uni-Directional SMT Automotive Transil Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3750 / $0.5050 | Buy Now |
|
Future Electronics | SM6TY Series 600 W 30 V Uni-Directional SMT Automotive Transil Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3600 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T30AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T30AY
STMicroelectronics
Automotive 600 W, 25.6 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T30AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T30AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T30A-E3/5B | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T30AY vs SM6T30A-E3/5B |
SM6T30A | 600 W, 25.6 V TVS in SMB | STMicroelectronics | SM6T30AY vs SM6T30A |
SM6T30A-M3/52 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | SM6T30AY vs SM6T30A-M3/52 |
SM6T30A-E3/52 | Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T30AY vs SM6T30A-E3/52 |