-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T30A-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7689
|
Newark | Transient Suppressor Diode, single, unidirectional,25.6V V(Rwm),do-214Aa/Smb |Vishay SM6T30A-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1690 | Buy Now |
DISTI #
SM6T30A-E3/5B
|
Avnet Americas | 600W,30V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SM6T30A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1196 | Buy Now |
DISTI #
625-SM6T30A-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni RoHS: Compliant | 0 |
|
$0.1110 / $0.6500 | Order Now |
|
Bristol Electronics | 2636 |
|
RFQ | ||
|
Quest Components | 2108 |
|
$0.1872 / $0.9360 | Buy Now | |
DISTI #
SM6T30A-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1220 | Buy Now |
DISTI #
SM6T30A-E3/5B
|
EBV Elektronik | 600W30V 5UNIDIRSMB TVS (Alt: SM6T30A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T30A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T30A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 53.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T30A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T30A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T30A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SM6T30A-E3/5B vs SM6T30A-E3/5B |
SM6T30A-M3/5B | Vishay Semiconductors | Check for Price | 600W,30V 5%,UNIDIR,SMB TVS | SM6T30A-E3/5B vs SM6T30A-M3/5B |
The recommended footprint and land pattern for the SM6T30A-E3/5B can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface-mount assembly of TVS diodes.
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult Vishay's TVS Diode Selection Guide (document number 88310) for more information.
The SM6T30A-E3/5B has a specific voltage rating (30V) and package type (SMB). Other TVS diodes in the same family may have different voltage ratings, package types, or other characteristics. Consult the datasheet and Vishay's website for a complete comparison of the different TVS diodes in the family.
To ensure reliability and quality, follow proper design and assembly guidelines, such as those outlined in Vishay's application notes and datasheets. Also, consider factors such as operating temperature, humidity, and power cycling when selecting and designing with the SM6T30A-E3/5B.
The SM6T30A-E3/5B is a commercial-grade TVS diode, but Vishay offers other TVS diodes that are specifically designed and qualified for high-reliability and aerospace applications. Consult Vishay's website and datasheets for more information on these specialized TVS diodes.