-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 23.1 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T27A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3196
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 23.1 V, Do-214Aa, 2, 25.7 V ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5858 |
|
$0.1320 | Buy Now |
DISTI #
94W9543
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 23.1 V, Do-214Aa, 2, 25.7 V ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
497-7435-1-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4272 In Stock |
|
$0.0965 / $0.2600 | Buy Now |
DISTI #
SM6T27A
|
Avnet Americas | Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T27A) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0618 / $0.0640 | Buy Now |
DISTI #
511-SM6T27A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 27V Unidirect RoHS: Compliant | 24037 |
|
$0.0960 / $0.2300 | Buy Now |
DISTI #
E02:0323_00212292
|
Arrow Electronics | Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2452 | Europe - 320000 |
|
$0.0997 | Buy Now |
DISTI #
V72:2272_06556453
|
Arrow Electronics | Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 Container: Cut Strips | Americas - 8420 |
|
$0.0959 / $0.1326 | Buy Now |
DISTI #
E21:3489_00212292
|
Arrow Electronics | Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 20 |
|
$0.0927 / $0.2716 | Buy Now |
|
STMicroelectronics | 600 W, 23.1 V TVS in SMB RoHS: Compliant Min Qty: 1 | 23957 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
87858249
|
Verical | Diode TVS Single Uni-Dir 23.1V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2452 | Americas - 320000 |
|
$0.0978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T27A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T27A
STMicroelectronics
600 W, 23.1 V TVS in SMB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 48.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1150 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T27A-E3/52 | Vishay Intertechnologies | $0.3661 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T27A vs SM6T27A-E3/52 |
SM6T27A-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T27A vs SM6T27A-E3/5B |
The SM6T27A can operate from -40°C to 150°C, making it suitable for high-reliability applications.
Follow the recommended soldering profile and use a solder with a melting point above 217°C to ensure reliable connections. Also, use a soldering iron with a temperature control to prevent overheating.
Keep the SM6T27A away from high-frequency components and use a ground plane to reduce EMI. Also, use a shielded enclosure to contain electromagnetic radiation.
Yes, the SM6T27A is designed to withstand high voltages up to 27V. However, ensure that the application does not exceed the maximum rated voltage to prevent damage to the device.
Store the SM6T27A in its original packaging or an equivalent ESD-protective package. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.