-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 213 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16031-1-ND
|
DigiKey | TVS DIODE 213VWM 344VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62421 In Stock |
|
$0.2095 / $1.0300 | Buy Now |
DISTI #
SM6T250CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 213V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T250CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2036 / $0.2179 | Buy Now |
DISTI #
511-SM6T250CAY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 600 W, 213 V TVS in SMB RoHS: Compliant | 19640 |
|
$0.2090 / $0.5100 | Buy Now |
DISTI #
E02:0323_09165510
|
Arrow Electronics | Diode TVS Single Bi-Dir 213V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2346 | Europe - 5150 |
|
$0.1910 / $0.3535 | Buy Now |
DISTI #
V72:2272_13796628
|
Arrow Electronics | Diode TVS Single Bi-Dir 213V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2650 |
|
$0.2149 / $0.3257 | Buy Now |
DISTI #
V72:2272_17633234
|
Arrow Electronics | Diode TVS Single Bi-Dir 213V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2105 Container: Cut Strips | Americas - 72 |
|
$0.0505 / $0.1783 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 213 V TVS in SMB RoHS: Compliant Min Qty: 1 | 19640 |
|
$0.2600 / $0.5000 | Buy Now |
|
Future Electronics | SM6T Series 600 W 250 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 2500Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | SM6T Series 600 W 250 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | SM6T Series 600 W 250 V Uni Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T250CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T250CAY
STMicroelectronics
Automotive 600 W, 213 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 213 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 213 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |