SM6T24A-M3/5B
Description: Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,

Overview of SM6T24A-M3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM6T24A-M3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T3426
Newark 600W,24V 5%,unidir, smb Tvs |Vishay SM6T24A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1570
  • 10,000 $0.1370
  • 20,000 $0.1220
  • 30,000 $0.1130
  • 50,000 $0.1020
$0.1020 / $0.1570 Buy Now
DISTI # SM6T24A-M3/5B
Avnet Americas 600W,24V 5%,UNIDIR,SMB TVS (Alt: SM6T24A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days 0
  • 9,600 $0.0946
$0.0946 Buy Now
DISTI # 78-SM6T24A-M35B
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS RoHS: Compliant 0
  • 9,600 $0.1270
$0.1270 Order Now
DISTI # SM6T24A-M3/5B
TTI ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.1080
  • 32,000 $0.1060
  • 80,000 $0.1000
$0.1000 / $0.1080 Buy Now

CAD Models for SM6T24A-M3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM6T24A-M3/5B by Vishay Intertechnologies

SM6T24A-M3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Breakdown Voltage-Nom
24 V
Clamping Voltage-Max
33.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
20.5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
20.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SM6T24A-M3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
    VS

Alternate Parts for SM6T24A-M3/5B

This table gives cross-reference parts and alternative options found for SM6T24A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T24A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB24A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SM6T24A-M3/5B vs P6SMB24A/TR13
SM6T24A-M3/52 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Vishay Intertechnologies SM6T24A-M3/5B vs SM6T24A-M3/52
P6SMB24A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SM6T24A-M3/5B vs P6SMB24A/TR7
Part Number Description Manufacturer Compare
SM6T24A-M3/52 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, Vishay Intertechnologies SM6T24A-M3/5B vs SM6T24A-M3/52
P6SMB24A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SM6T24A-M3/5B vs P6SMB24A/TR13
P6SMB24A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SM6T24A-M3/5B vs P6SMB24A/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T24A-M3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T24A-M3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SM6T24A-M3/5B would you like to use for your alert(s)?
  • Please alert me when SM6T24A-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6T24A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T24A-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6T24A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T24A-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T24A-M3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: