-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 18.8 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T22A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9539
|
Newark | Esd Protection Device, Tvs, 600 W, 39.3 V, 22 V, Do-214Aa, 2 Rohs Compliant: Yes |Stmicroelectronics... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1240 | Buy Now |
DISTI #
34M8608
|
Newark | Diode, Tvs, 22V, 600W, Product Range:Transil Sm6T Series, Tvs Polarity:Unidirectional, Reverse St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0200 | Buy Now |
DISTI #
497-6491-1-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8954 In Stock |
|
$0.0965 / $0.4400 | Buy Now |
DISTI #
34M8608
|
Avnet Americas | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack |
2 Partner Stock |
|
$0.2140 / $0.4550 | Buy Now |
DISTI #
SM6T22A
|
Avnet Americas | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T22A) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0583 / $0.0640 | Buy Now |
DISTI #
511-SM6T22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 22V Unidirect RoHS: Compliant | 5874 |
|
$0.0960 / $0.4400 | Buy Now |
DISTI #
E02:0323_00209058
|
Arrow Electronics | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2508 | Europe - 35000 |
|
$0.0989 | Buy Now |
DISTI #
V79:2366_17792083
|
Arrow Electronics | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1220 | Americas - 14 |
|
$0.0908 | Buy Now |
|
STMicroelectronics | 600 W, 18.8 V TVS in SMB RoHS: Compliant Min Qty: 1 | 5874 |
|
$0.1500 / $0.4300 | Buy Now |
DISTI #
86012409
|
Verical | Diode TVS Single Uni-Dir 18.8V 600W 2-Pin SMB T/R Min Qty: 1914 Package Multiple: 1 | Americas - 112500 |
|
$0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T22A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T22A
STMicroelectronics
600 W, 18.8 V TVS in SMB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 39.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1350 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM6T22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ18A | Diotec Semiconductor AG | $0.0496 | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SM6T22A vs P6SMBJ18A |
P6SMBJ18_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | SM6T22A vs P6SMBJ18_R2_10001 |
P6SMBJ18A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SM6T22A vs P6SMBJ18A |
P6SMBJ18A | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | SM6T22A vs P6SMBJ18A |
P6SMBJ18AS_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SM6T22A vs P6SMBJ18AS_R1_00001 |
P6SMBJ18T/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | SM6T22A vs P6SMBJ18T/R13 |
The SM6T22A can operate from -40°C to 150°C, making it suitable for high-reliability applications.
Use a soldering iron with a temperature of 250°C to 260°C, and ensure the component is properly aligned with the PCB pads. Apply a small amount of solder paste to the pads before placing the component.
Store the SM6T22A in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, with a relative humidity of 60% or less.
Yes, the SM6T22A is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
Handle the SM6T22A with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads with bare hands.