-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 171 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8607
|
Newark | Diode, Tvs, 200V, 600W, Product Range:Transil Sm6T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:353V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Stmicroelectronics SM6T200CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4370 |
|
$0.2060 / $0.6770 | Buy Now |
DISTI #
94W9538
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 171 V, Do-214Aa, 2, 190 V Rohs Compliant: Yes |Stmicroelectronics SM6T200CA Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1860 / $0.2230 | Buy Now |
DISTI #
497-7882-1-ND
|
DigiKey | TVS DIODE 171VWM 274VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1800 / $0.6200 | Buy Now |
DISTI #
SM6T200CA
|
Avnet Americas | Diode TVS Single Bi-Dir 171V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T200CA) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 | Buy Now |
DISTI #
511-SM6T200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 200V Bidirect RoHS: Compliant | 10140 |
|
$0.1750 / $0.6300 | Buy Now |
|
STMicroelectronics | 600 W, 171 V TVS in SMB RoHS: Compliant Min Qty: 1 | 10140 |
|
$0.2500 / $0.6200 | Buy Now |
|
Future Electronics | SM6T Series 600 W 210 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500Reel |
|
$0.1540 / $0.1680 | Buy Now |
|
Future Electronics | SM6T Series 600 W 210 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1690 / $0.1830 | Buy Now |
|
Future Electronics | SM6T Series 600 W 210 V Bi Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1690 / $0.1830 | Buy Now |
|
Bristol Electronics | 1238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T200CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T200CA
STMicroelectronics
600 W, 171 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 353 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 175 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T200CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T200CA vs SM6T200CAHFTRTB |
SM6T200CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T200CA vs SM6T200CAHE3/52 |
SM6T200CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T200CA vs SM6T200CA-E3/52 |
SM6T200CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T200CA vs SM6T200CAHE3TRTS |
SM6T200CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T200CA vs SM6T200CA-E3/5B |
SM6T200CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T200CA vs SM6T200CAHE3_A/H |
SM6T200CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | SM6T200CA vs SM6T200CA-M3/52 |
SM6T200CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T200CA vs SM6T200CAHE3/5B |
SM6T200CATRTS | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T200CA vs SM6T200CATRTS |
SM6T200CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T200CA vs SM6T200CAHE3TRTB |