Part Details for SM6T18CA-E3/52 by Vishay Intertechnologies
Results Overview of SM6T18CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T18CA-E3/52 Information
SM6T18CA-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM6T18CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0674
|
Newark | Tvs Diode, Bidir, 15.3V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SM6T18CA-E3/52 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2305 |
|
$0.2390 / $0.5410 | Buy Now |
DISTI #
77K7639
|
Newark | Transient Suppressor Diode, single, bidirectional,15.3V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vis... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SM6T18CA-E3/52
|
Avnet Americas | 600W,18V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SM6T18CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1232 | Buy Now |
DISTI #
625-SM6T18CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi RoHS: Compliant | 953 |
|
$0.1420 / $0.4500 | Buy Now |
|
Future Electronics | 600 W 18 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel |
0 Reel |
|
$0.0723 / $0.0806 | Buy Now |
|
Future Electronics | 600 W 18 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.0723 / $0.0806 | Buy Now |
DISTI #
SM6T18CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 18V 5% Bi pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
SM6T18CA-E3/52
|
EBV Elektronik | 600W18V 5BIDIRSMB TVS (Alt: SM6T18CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 1340/CN | 412 |
|
$0.0699 / $0.0842 | Buy Now |
|
Vyrian | Diodes | 4483 |
|
RFQ |
Part Details for SM6T18CA-E3/52
SM6T18CA-E3/52 CAD Models
SM6T18CA-E3/52 Part Data Attributes
|
SM6T18CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T18CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 32.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T18CA-E3/52
This table gives cross-reference parts and alternative options found for SM6T18CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T18CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T18CA | STMicroelectronics | $0.2472 | 600 W, 15.3 V TVS in SMB | SM6T18CA-E3/52 vs SM6T18CA |