There are no models available for this part yet.
Overview of SM6T150A-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM6T150A-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K7624
|
Newark | Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-214Aa/Smb |Vishay SM6T150A-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now | |
DISTI #
SM6T150A-E3/52
|
Avnet Americas | 600W,150V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SM6T150A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1159 | Buy Now | |
DISTI #
625-SM6T150A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni RoHS: Compliant | 2780 |
|
$0.1120 / $0.5200 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes 600W 150V 5% Uni RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 8250Reel |
|
$0.1010 / $0.1150 | Buy Now | ||
DISTI #
SM6T150A-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 150V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1170 | Buy Now | |
DISTI #
SM6T150A-E3/52
|
EBV Elektronik | Diode TVS Single Uni-Dir 128V 600W 2-Pin SMB T/R (Alt: SM6T150A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SM6T150A-E3/52 by Vishay Intertechnologies
Part Data Attributes for SM6T150A-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY
|
Breakdown Voltage-Max
|
158 V
|
Breakdown Voltage-Min
|
143 V
|
Breakdown Voltage-Nom
|
150 V
|
Case Connection
|
CATHODE
|
Clamping Voltage-Max
|
265 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
128 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|