-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 8.55 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6T10CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3187
|
Newark | Diode, Tvs, 10V, 600W, Product Range:Transil Sm6T Series, Tvs Polarity:Bidirectional, Reverse Sta... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 778 |
|
$0.2040 / $0.5290 | Buy Now |
DISTI #
94W9528
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 8.55 V, Do-214Aa, 2, 9.5 V Ro... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
497-7427-1-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.1082 / $0.4800 | Buy Now |
DISTI #
SM6T10CA
|
Avnet Americas | TVS Diode, Bidirectional, 8.55 V, 14.5 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SM6T10CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
197500 |
|
$0.0589 | Buy Now |
DISTI #
511-SM6T10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 10V Bidirect RoHS: Compliant | 8007 |
|
$0.1080 / $0.4800 | Buy Now |
|
STMicroelectronics | 600 W, 8.55 V TVS in SMB RoHS: Compliant Min Qty: 1 | 8007 |
|
$0.2100 / $0.4900 | Buy Now |
|
Future Electronics | SM6T Series 600 W 10 V Bi Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0610 / $0.0660 | Buy Now |
|
Future Electronics | SM6T Series 600 W 10 V Bi Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0610 / $0.0660 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | 2374 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T10CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T10CA
STMicroelectronics
600 W, 8.55 V TVS in SMB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1400 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ8V5CA | Taiwan Semiconductor | $0.8933 | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SM6T10CA vs SMBJ8V5CA |