-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 8.55 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2868
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 8.55 V, Do-214Aa, 2, 9.5 V Rohs Compliant: Yes |Stmicroelectronics SM6T10AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2400 |
|
$0.1560 / $0.2630 | Buy Now |
DISTI #
55X3336
|
Newark | Protection |Stmicroelectronics SM6T10AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 | Buy Now |
DISTI #
497-11803-1-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4858 In Stock |
|
$0.2208 / $0.4700 | Buy Now |
DISTI #
SM6T10AY
|
Avnet Americas | Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T10AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2525 | Buy Now |
DISTI #
511-SM6T10AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni RoHS: Compliant | 0 |
|
$0.2210 / $0.2410 | Order Now |
|
STMicroelectronics | Automotive 600 W, 8.55 V TVS in SMB RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3300 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.2300 | Buy Now |
|
Bristol Electronics | 3732 |
|
RFQ | ||
|
Quest Components | 2985 |
|
$0.3091 / $0.8830 | Buy Now | |
DISTI #
SM6T10AY
|
Avnet Americas | Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T10AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T10AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T10AY
STMicroelectronics
Automotive 600 W, 8.55 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2800 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM6T10AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T10AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T10ATRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T10AY vs SM6T10ATRTB |
P6SMB10A_R1_00001 | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | PanJit Semiconductor | SM6T10AY vs P6SMB10A_R1_00001 |
TPSMB10ATGTRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T10AY vs TPSMB10ATGTRTB |
P6SMB10A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SM6T10AY vs P6SMB10A-AU_R1_000A1 |
P6SMB10A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SM6T10AY vs P6SMB10A-AU_R2_100A1 |
TPSMB10AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T10AY vs TPSMB10AHE3_A/H |
SMBJP6KE10AHE3-TP | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SM6T10AY vs SMBJP6KE10AHE3-TP |
P6SMB10A_R2_00001 | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | PanJit Semiconductor | SM6T10AY vs P6SMB10A_R2_00001 |
P6SMB10A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SM6T10AY vs P6SMB10A-AU_R1_100A1 |
P6SMB10A | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SM6T10AY vs P6SMB10A |