Part Details for SM6T100A-M3/5B by Vishay Intertechnologies
Overview of SM6T100A-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T100A-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6T100A-M3/5B
|
Avnet Americas | 600W,100V 5%,UNIDIR,SMB TVS (Alt: SM6T100A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0946 | Buy Now |
DISTI #
78-SM6T100A-M35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,100V 5%,UNIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.0980 / $0.0990 | Order Now |
DISTI #
SM6T100A-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W,100V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1030 | Buy Now |
Part Details for SM6T100A-M3/5B
SM6T100A-M3/5B CAD Models
SM6T100A-M3/5B Part Data Attributes
|
SM6T100A-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T100A-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T100A-M3/5B
This table gives cross-reference parts and alternative options found for SM6T100A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T100A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T100A-M3/5B | 600W,100V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | SM6T100A-M3/5B vs SM6T100A-M3/5B |
SM6T100A-M3/52 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | SM6T100A-M3/5B vs SM6T100A-M3/52 |
SM6T100A-M3/52 | 600W,100V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | SM6T100A-M3/5B vs SM6T100A-M3/52 |
P6SMB100A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SM6T100A-M3/5B vs P6SMB100A/TR7 |
TVP06B101A-G | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | SM6T100A-M3/5B vs TVP06B101A-G |