Part Details for SM6S14AHE3_A/I by Vishay Intertechnologies
Overview of SM6S14AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SM6S14AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3692
|
Newark | 6W,14V 5%,smd Par |Vishay SM6S14AHE3_A/I RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
SM6S14AHE3_A/I
|
Avnet Americas | 6W,14V 5%,SMD PAR - Tape and Reel (Alt: SM6S14AHE3_A/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5491 | Buy Now |
DISTI #
78-SM6S14AHE3_A/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6W,14V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.6100 / $1.7900 | Order Now |
Part Details for SM6S14AHE3_A/I
SM6S14AHE3_A/I CAD Models
SM6S14AHE3_A/I Part Data Attributes
|
SM6S14AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6S14AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 4600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6S14AHE3_A/I
This table gives cross-reference parts and alternative options found for SM6S14AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6S14AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6S14A-E3/2D | TVS SGL UNI-DIR 14V 4.6KW 2PIN DO-218AB - Tape and Reel | Vishay Semiconductors | SM6S14AHE3_A/I vs SM6S14A-E3/2D |
SM6S14A-T13 | Trans Voltage Suppressor Diode, 4600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, | ProTek Devices | SM6S14AHE3_A/I vs SM6S14A-T13 |