Part Details for SM6J45 by Toshiba America Electronic Components
Overview of SM6J45 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6J45
SM6J45 CAD Models
SM6J45 Part Data Attributes
|
SM6J45
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM6J45
Toshiba America Electronic Components
TRIAC, 600 V, 6 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM6J45
This table gives cross-reference parts and alternative options found for SM6J45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6J45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB06-600BWRG | 6A standard and Snubberless™ Triacs | STMicroelectronics | SM6J45 vs BTB06-600BWRG |
BTB06-600BW | 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | SM6J45 vs BTB06-600BW |
T2801M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM6J45 vs T2801M |
T2500M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | SM6J45 vs T2500M |
BTB06-600CWRG | 6A standard and Snubberless™ Triacs | STMicroelectronics | SM6J45 vs BTB06-600CWRG |
T2500M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6J45 vs T2500M |
SC141M | 600V, 6A, TRIAC, TO-220AB | Motorola Mobility LLC | SM6J45 vs SC141M |
Q6006R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6J45 vs Q6006R5 |
T0612MH | 600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | SM6J45 vs T0612MH |
T2801M | TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6J45 vs T2801M |