Part Details for SM6G48 by Toshiba America Electronic Components
Overview of SM6G48 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6G48
SM6G48 CAD Models
SM6G48 Part Data Attributes:
|
SM6G48
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SM6G48
Toshiba America Electronic Components
TRIAC, 400 V, 6 A, TRIAC, TO-220FL, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220FL | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for SM6G48
This table gives cross-reference parts and alternative options found for SM6G48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6G48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT46 | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-5, | Hutson Industries | SM6G48 vs HT46 |
TO610DH | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6G48 vs TO610DH |
BCR6AM-8L | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | SM6G48 vs BCR6AM-8L |
T46 | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, | Loras Industries Inc | SM6G48 vs T46 |
SM6G14 | TRIAC, 400 V, 6 A, TRIAC, TO-66 | Toshiba America Electronic Components | SM6G48 vs SM6G14 |
BCR6AM-8L | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | SM6G48 vs BCR6AM-8L |
SM6G48A | TRIAC, 400 V, 6 A, TRIAC, LEAD FREE, 13-10J1A, 3 PIN | Toshiba America Electronic Components | SM6G48 vs SM6G48A |
BTA06-400GP | 400V, 6A, TRIAC, TO-220AB | STMicroelectronics | SM6G48 vs BTA06-400GP |
8T46TH | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-202, | Hutson Industries | SM6G48 vs 8T46TH |