Part Details for SM6728 by Fairview Microwave Inc
Overview of SM6728 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1402
|
Newark | Rf Adapter, Bnc Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave SM6728 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$130.1200 / $161.2200 | Buy Now |
DISTI #
5328-SM6728-ND
|
DigiKey | ADAPT PLUG-JACK BNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$166.5300 | Buy Now |
DISTI #
74898712
|
RS | 50 Ohm BNC Male (Plug) to BNC Triax Female (Jack) Adapter, Nickle Plated Brass | Fairview Microwave SM6728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6000 / $124.5900 | RFQ |
|
Onlinecomponents.com | 50 Ohm BNC Male (Plug) to BNC Triax Female (Jack) Adapter, Nickle Plated Brass Body, High Temp RoHS: Compliant | 0 |
|
$107.5700 / $134.1100 | Buy Now |
DISTI #
84461703
|
Verical | BNC Male to BNC Triax Female Adapter 50 ohm BNC male to BNC Triax female adapter Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$99.5300 / $125.9900 | Buy Now |
DISTI #
77727928
|
Verical | BNC Male to BNC Triax Female Adapter 50 ohm BNC male to BNC Triax female adapter Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$99.5300 / $125.9900 | Buy Now |
DISTI #
SM6728
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC Triax, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm BNC Male (Plug) to BNC Triax Female (Jack) Adapter, Nickle Plated Brass Body, High Temp, BNC adapter SM6728 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to BNC Triax adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to BNC Triax adapter is constructed with male gender on side 1 and female on side 2. SM6728 BNC male to BNC Triax female coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview male BNC to female BNC Triax adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC and BNC Triax coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 13 |
|
$106.6300 / $123.9900 | Buy Now |