SM6527
Voltage Multipliers Inc
Description: Rectifier Diode, 1 Element, 0.1A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of SM6527 by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM6527 by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM6527 by Voltage Multipliers Inc

SM6527
Voltage Multipliers Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
12 V
JESD-30 Code
R-XDSO-C2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.1 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10000 V
Reverse Recovery Time-Max
0.07 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SM6527
    Voltage Multipliers Inc
    Rectifier Diode, 1 Element, 0.1A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6527 by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6527 by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of SM6527 would you like to use for your alert(s)?
  • Please alert me when SM6527 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6527 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6527 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6527.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6527 by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: