Part Details for SM6366ED1RL by SPS Technologies
Overview of SM6366ED1RL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6366ED1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 34A 3.6m10V20A 46W 1.8V250uA 1 N-Channel DFN-8-EP(6.1x5.2) MOSFETs ROHS | 2 |
|
$0.1445 / $0.1530 | Buy Now |
Part Details for SM6366ED1RL
SM6366ED1RL CAD Models
SM6366ED1RL Part Data Attributes
|
SM6366ED1RL
SPS Technologies
Buy Now
|
Compare Parts:
SM6366ED1RL
SPS Technologies
|
Samacsys Manufacturer | SPS |