Part Details for SM6291-BBE-T-010-001 by TE Connectivity
Results Overview of SM6291-BBE-T-010-001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6291-BBE-T-010-001 Information
SM6291-BBE-T-010-001 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SM6291-BBE-T-010-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6291-BBE-T-010-001
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 0.3psi to 0.79psi Gauge 16-Pin SOIC T/R - Tape and Reel (A... more Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006179308
|
Sager | TE Connectivity [TBD, See Characteristics] | 0 |
|
Buy Now |