-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 14ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM6227FT14R0 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6227FT14R0-ND
|
DigiKey | RES 14 OHM 1% 3W 6227 Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
SM6227FT14R0
|
Avnet Americas | Res Wirewound 6227 14 Ohm 1% 3W ?20ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM6227FT1... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4522 / $0.5023 | Buy Now |
DISTI #
708-SM6227FT14R0
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 6227, 14 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.5080 / $0.5120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks | 0 |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4630 / $0.5430 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 6227, 14 ohm, 1%, 3W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9500 / $1.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6227FT14R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM6227FT14R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 14ohm, 100V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6227, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.99 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6227 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6.4807 V |