There are no models available for this part yet.
Overview of SM5X6MM 4601 by APM HEXSEAL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-01J08L | Coilcraft Inc | Variable Inductor, 0.047uH Min, 0.053uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-01J08SL | Coilcraft Inc | Variable Inductor, 0.045uH Min, 0.047uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
EPL2014-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SM5X6MM 4601 by APM HEXSEAL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
608-SM5X6MM4601
|
Mouser Electronics | Screws & Fasteners Metric Pan Head 5X6MM RoHS: Compliant | 125 |
|
$1.6600 / $2.0100 | Buy Now |