Part Details for SM5S26AHE3_A/I by Vishay Intertechnologies
Overview of SM5S26AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SM5S26AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3676
|
Newark | 5W,26V 5%,smd Par |Vishay SM5S26AHE3_A/I RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
38AH2502
|
Newark | 5W,26V 5%,smd Par |Vishay SM5S26AHE3_A/I RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
SM5S26AHE3_A/I
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-218AB, 2 Pins - Tape and Reel (Alt: SM5S26AHE3_A/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4248 | Buy Now |
DISTI #
78-SM5S26AHE3_A/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5W,26V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 735 |
|
$1.4500 / $2.0500 | Buy Now |
|
Future Electronics | 42.1V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.4600 / $1.5100 | Buy Now |
DISTI #
78811699
|
Verical | Diode TVS Single Uni-Dir 26V 3.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2410 | Americas - 750 |
|
$2.2245 | Buy Now |
DISTI #
SM5S26AHE3_A/I
|
EBV Elektronik | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-218AB, 2 Pins (Alt: SM5S26AHE3_A/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SM5S26AHE3_A/I
SM5S26AHE3_A/I CAD Models
SM5S26AHE3_A/I Part Data Attributes
|
SM5S26AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5S26AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |