Part Details for SM5S24AHE3_A/I by Vishay Semiconductors
Overview of SM5S24AHE3_A/I by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5S24AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM5S24AHE3_A/IGICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO218AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2003 In Stock |
|
$1.4872 / $3.1800 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3600W, 24V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-218AB | 175 |
|
$1.4235 / $3.2850 | Buy Now |