Datasheets
SM5S24A/2D by:

Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,

Part Details for SM5S24A/2D by Vishay Intertechnologies

Overview of SM5S24A/2D by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM5S24A/2D

Part # Distributor Description Stock Price Buy
Bristol Electronics   200
RFQ

Part Details for SM5S24A/2D

SM5S24A/2D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM5S24A/2D Part Data Attributes

SM5S24A/2D Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SM5S24A/2D Vishay Intertechnologies Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V
Breakdown Voltage-Nom 28.1 V
Case Connection ANODE
Clamping Voltage-Max 38.9 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 3600 W
Number of Elements 1
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 24 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for SM5S24A/2D

This table gives cross-reference parts and alternative options found for SM5S24A/2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5S24A/2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM6S24AHE3/2D Trans Voltage Suppressor Diode, 3600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1 Vishay Intertechnologies SM5S24A/2D vs SM6S24AHE3/2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5S24A/2D by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5S24A/2D by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SM5S24A/2D would you like to use for your alert(s)?
  • Please alert me when SM5S24A/2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5S24A/2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5S24A/2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5S24A/2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5S24A/2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5S24A/2D by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: