Part Details for SM5S15CAHM3/I by Vishay Intertechnologies
Overview of SM5S15CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5S15CAHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4916
|
Newark | Tvs Diode, Bidir, 24.4V, 3.6Kw, Do-218Ab Rohs Compliant: Yes |Vishay SM5S15CAHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1200 / $3.0000 | Buy Now |
DISTI #
SM5S15CAHM3/I
|
Avnet Americas | 5W,15V 5%,BIDIR SMD PAR - Tape and Reel (Alt: SM5S15CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2250 | Buy Now |
DISTI #
625-SM5S15CAHM3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600 W Bi-directional TVS is DO-218 package | 2972 |
|
$1.3900 / $2.7800 | Buy Now |
Part Details for SM5S15CAHM3/I
SM5S15CAHM3/I CAD Models
SM5S15CAHM3/I Part Data Attributes
|
SM5S15CAHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5S15CAHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |