There are no models available for this part yet.
Overview of SM5S14CAHM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SM5S14CAHM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK4915
|
Newark | Tvs Diode, Bidir, 23.2V, 3.6Kw, Do-218Ab Rohs Compliant: Yes |Vishay SM5S14CAHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1200 / $3.0000 | Buy Now | |
DISTI #
SM5S14CAHM3/I
|
Avnet Americas | 5W,14V 5%,BIDIR SMD PAR - Tape and Reel (Alt: SM5S14CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2250 | Buy Now | |
DISTI #
625-SM5S14CAHM3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600 W Bi-directional TVS is DO-218 package | 1490 |
|
$1.3900 / $2.8800 | Buy Now |
CAD Models for SM5S14CAHM3/I by Vishay Intertechnologies
Part Data Attributes for SM5S14CAHM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn)
|