Part Details for SM5S11CAHM3/I by Vishay Intertechnologies
Overview of SM5S11CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SM5S11CAHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4912
|
Newark | Tvs Diode, Bidir, 18.2V, 3.6Kw, Do-218Ab Rohs Compliant: Yes |Vishay SM5S11CAHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3600 / $3.5600 | Buy Now |
DISTI #
SM5S11CAHM3/I
|
Avnet Americas | 5W,11V 5%,BIDIR SMD PAR - Tape and Reel (Alt: SM5S11CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2250 | Buy Now |
DISTI #
625-SM5S11CAHM3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3600 W Bi-directional TVS is DO-218 package | 1500 |
|
$1.3900 / $2.7800 | Buy Now |
Part Details for SM5S11CAHM3/I
SM5S11CAHM3/I CAD Models
SM5S11CAHM3/I Part Data Attributes
|
SM5S11CAHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5S11CAHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |