SM5842AP
Description: Digital Filter, CMOS, PDIP28,

Overview of SM5842AP by Nippon Precision Circuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for SM5842AP by Nippon Precision Circuits Inc

Part # Manufacturer Description Stock Price Buy
Quest Components DIGITAL FILTER, 28 Pin, Plastic, DIP 1
  • 1 $32.5000
$32.5000 Buy Now

CAD Models for SM5842AP by Nippon Precision Circuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5842AP by Nippon Precision Circuits Inc

SM5842AP
Nippon Precision Circuits Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NIPPON PRECISION CIRCUITS INC
Package Description
DIP, DIP28,.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Number of Terminals
28
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
80 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, DIGITAL FILTER
Want to compare parts?
  1. SM5842AP
    Nippon Precision Circuits Inc
    Digital Filter, CMOS, PDIP28,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5842AP by Nippon Precision Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5842AP by Nippon Precision Circuits Inc

Select Manufacturer
Which Manufacturer of SM5842AP would you like to use for your alert(s)?
  • Please alert me when SM5842AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5842AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5842AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5842AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5842AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5842AP by Nippon Precision Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: