Part Details for SM5818A by Goodwork Semiconductor Co Ltd
Overview of SM5818A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5818A
SM5818A CAD Models
SM5818A Part Data Attributes
|
SM5818A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5818A
Goodwork Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM5818A
This table gives cross-reference parts and alternative options found for SM5818A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5818A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM5818L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SM5818A vs FM5818L-W |
CMS09(TE12L) | Toshiba America Electronic Components | Check for Price | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | SM5818A vs CMS09(TE12L) |
CMS09(TE12L,Q) | Toshiba America Electronic Components | Check for Price | DIODE SCHOTTKY 30V 1A 3-4E1A | SM5818A vs CMS09(TE12L,Q) |
CPD76X-1N5818-CM | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SM5818A vs CPD76X-1N5818-CM |
CMS08(TE12L) | Toshiba America Electronic Components | Check for Price | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | SM5818A vs CMS08(TE12L) |
SD1003 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | SM5818A vs SD1003 |
SKN8 | Surge Components Inc | Check for Price | Rectifier Diode, | SM5818A vs SKN8 |
CPD76X-1N5818-WR | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SM5818A vs CPD76X-1N5818-WR |
1N5818W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SM5818A vs 1N5818W-W |
ED10LA03 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMD, 2 PIN | SM5818A vs ED10LA03 |