Diodes
SM5818
Description: Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2

Overview of SM5818 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SM5818 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5818 by SEMIKRON

SM5818
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-213AB
Package Description
PLASTIC, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. SM5818
    SEMIKRON
    Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
    VS

Alternate Parts for SM5818

This table gives cross-reference parts and alternative options found for SM5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5818M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated SM5818 vs 1N5818M
LL5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 Microsemi Corporation SM5818 vs LL5818
1N5818M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Lite-On Semiconductor Corporation SM5818 vs 1N5818M
1N5818M-13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated SM5818 vs 1N5818M-13
1N5818M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 General Instrument Corp SM5818 vs 1N5818M
SM5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor SM5818 vs SM5818
Part Number Description Manufacturer Compare
1N5818M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Lite-On Semiconductor Corporation SM5818 vs 1N5818M
SM5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor SM5818 vs SM5818
LL5818 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 Microsemi Corporation SM5818 vs LL5818
1N5818M Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated SM5818 vs 1N5818M
1N5818M-13 Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GLASS, MELF-2 Diodes Incorporated SM5818 vs 1N5818M-13

Related Parts for SM5818

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5818 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5818 by SEMIKRON

Select Manufacturer
Which Manufacturer of SM5818 would you like to use for your alert(s)?
  • Please alert me when SM5818 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM5818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5818 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM5818 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5818.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5818 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: