Part Details for SM5817PL-TP by Micro Commercial Components
Overview of SM5817PL-TP by Micro Commercial Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5817PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM5817PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2040132 In Stock |
|
$0.0295 / $0.3000 | Buy Now |
DISTI #
833-SM5817PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers Standard 20V 1A RoHS: Compliant | 76424 |
|
$0.0480 / $0.3000 | Buy Now |
DISTI #
V36:1790_06842320
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2252 | Americas - 62500 |
|
$0.0295 / $0.0466 | Buy Now |
DISTI #
V72:2272_06842320
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 Container: Cut Strips | Americas - 13112 |
|
$0.0471 / $0.2574 | Buy Now |
DISTI #
E54:1762_08672848
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2412 | Europe - 2500 |
|
$0.0473 | Buy Now |
|
Future Electronics | SM5817PL Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0471 / $0.0533 | Buy Now |
|
Future Electronics | SM5817PL Series 20 V 1 A Surface Mount Schottky Barrier Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0458 / $0.0521 | Buy Now |
DISTI #
63060896
|
Verical | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 2500 | Americas - 1837500 |
|
$0.0280 | Buy Now |
DISTI #
71212109
|
Verical | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2252 | Americas - 62500 |
|
$0.0295 / $0.0466 | Buy Now |
DISTI #
67539469
|
Verical | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 293 Package Multiple: 1 Date Code: 2305 | Americas - 13112 |
|
$0.0471 / $0.0769 | Buy Now |
Part Details for SM5817PL-TP
SM5817PL-TP CAD Models
SM5817PL-TP Part Data Attributes:
|
SM5817PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM5817PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.14 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM5817PL-TP
This table gives cross-reference parts and alternative options found for SM5817PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRX120-TP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SM5817PL-TP vs MBRX120-TP |
MBRX120-TP-HF | Rectifier Diode, | Micro Commercial Components | SM5817PL-TP vs MBRX120-TP-HF |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | SM5817PL-TP vs B5817W |
MBRX120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SM5817PL-TP vs MBRX120 |