Part Details for SM5817 by HY Electronic Corp
Overview of SM5817 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5817
SM5817 CAD Models
SM5817 Part Data Attributes:
|
SM5817
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
SM5817
HY Electronic Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, DL-41, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | PLASTIC, DL-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5817
This table gives cross-reference parts and alternative options found for SM5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SM5817 vs 1N5817B-G |
SRT12HA1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SM5817 vs SRT12HA1 |
933743250113 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SM5817 vs 933743250113 |
DL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MELF-2 | SynSemi Inc | SM5817 vs DL5817 |
SRT12R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SM5817 vs SRT12R0 |
LSR102 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Surge Components Inc | SM5817 vs LSR102 |
SB120E | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | SM5817 vs SB120E |
SRT12HR0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | SM5817 vs SRT12HR0 |
933743250133 | DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SM5817 vs 933743250133 |
11EQS02LTA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SM5817 vs 11EQS02LTA1B2 |