Part Details for SM5817 by Diotec Semiconductor AG
Overview of SM5817 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM5817-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A MELF Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4715 In Stock |
|
$0.0780 / $0.3800 | Buy Now |
DISTI #
637-SM5817
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 20V, 1A RoHS: Compliant | 6226 |
|
$0.0660 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 20V - 1A RoHS: Compliant | 0 |
|
$0.0448 / $0.0561 | Buy Now |
DISTI #
78440219
|
Verical | Rectifier Diode Schottky 20V 1A 2-Pin MELF T/R Min Qty: 905 Package Multiple: 5 | Americas - 4235 |
|
$0.0746 / $0.0829 | Buy Now |
DISTI #
SM5817-DIO
|
TME | Diode: Schottky rectifying, MELF plastic, SMD, 20V, 1A, reel,tape Min Qty: 5 | 4235 |
|
$0.0548 / $0.1684 | Buy Now |
Part Details for SM5817
SM5817 CAD Models
SM5817 Part Data Attributes
|
SM5817
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5817
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5817
This table gives cross-reference parts and alternative options found for SM5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-20-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SM5817 vs BYM13-20-E3/97 |
BYM13-20HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | SM5817 vs BYM13-20HE3/97 |
BYM13-20-E3/97 | SCHOTTKY 20V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | SM5817 vs BYM13-20-E3/97 |